Login / Register to access your benefits
Recently searched

    Amphenol Air LB 13 Way Circular Connector Plug, Pin Contacts

    Bulk discount available

    Subtotal (1 unit)**

    €59.22

    (exc. VAT)

    €72.84

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 29-09-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€59.22
    10 - 24€57.52
    25 - 49€55.26
    50 - 99€53.60
    100 +€52.16

    **price indicative

    RS Stock No.:
    251-2776
    Mfr. Part No.:
    VG96912D10-35PN
    Manufacturer:
    Amphenol Air LB
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Air LB

    Number of Contacts

    13

    Gender

    Plug

    Contact Gender

    Male

    Current Rating

    23A

    Voltage Rating

    400/550 V

    Related links