Recently searched

    Amphenol Air LB 37 Way Circular Connector Plug, Pin Contacts

    RS Stock No.:
    251-2796
    Mfr. Part No.:
    VG96912D14-35SB
    Manufacturer:
    Amphenol Air LB
    Amphenol Air LB
    View this category
    Temporarily out of stock - back order for despatch 18-07-2023, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €73.59

    (exc. VAT)

    €90.52

    (inc. VAT)

    unitsPer unit
    1 - 9€73.59
    10 - 24€71.46
    25 - 49€68.66
    50 - 99€66.60
    100 +€64.83
    RS Stock No.:
    251-2796
    Mfr. Part No.:
    VG96912D14-35SB
    Manufacturer:
    Amphenol Air LB

    Non Compliant

    COO (Country of Origin):
    DE

    Technical data sheets


    Legislation and Compliance

    Non Compliant

    COO (Country of Origin):
    DE

    Product Details

    The Amphenol Air LB plug crimp is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.

    Moisture proof
    Numerous contact arrangements


    Specifications

    AttributeValue
    Number of Contacts37
    GenderPlug
    Contact GenderMale
    Current Rating23A
    Voltage Rating400/550 V
    Temporarily out of stock - back order for despatch 18-07-2023, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €73.59

    (exc. VAT)

    €90.52

    (inc. VAT)

    unitsPer unit
    1 - 9€73.59
    10 - 24€71.46
    25 - 49€68.66
    50 - 99€66.60
    100 +€64.83