Amphenol Air LB 6 Way Circular Connector Plug, Pin Contacts
- RS Stock No.:
- 251-2805
- Mfr. Part No.:
- VG96912D16-6PN
- Manufacturer:
- Amphenol Air LB
Bulk discount available
Subtotal (1 unit)**
€88.58
(exc. VAT)
€108.95
(inc. VAT)
Temporarily out of stock - back order for despatch 26-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €88.58 |
10 - 24 | €86.02 |
25 - 49 | €82.66 |
50 - 99 | €80.17 |
100 + | €78.04 |
**price indicative
- RS Stock No.:
- 251-2805
- Mfr. Part No.:
- VG96912D16-6PN
- Manufacturer:
- Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Air LB | |
Number of Contacts | 6 | |
Gender | Plug | |
Contact Gender | Male | |
Current Rating | 23A | |
Voltage Rating | 600/850 V | |
Select all | ||
---|---|---|
Manufacturer Amphenol Air LB | ||
Number of Contacts 6 | ||
Gender Plug | ||
Contact Gender Male | ||
Current Rating 23A | ||
Voltage Rating 600/850 V | ||
Related links
- Amphenol Air LB 6 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 6 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 23 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 26 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 8 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 55 Way Circular Connector Plug, Pin Contacts
- RS PRO 175mm LCD Inclinometer