Login / Register to access your benefits
Recently searched

    Amphenol Industrial 19 Way Circular Connector Plug, Pin Contacts

    Bulk discount available

    Subtotal (1 unit)**

    €21.72

    (exc. VAT)

    €26.72

    (inc. VAT)

    Add to Basket
    Select or type quantity
    89 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€21.72
    10 - 24€21.09
    25 - 49€19.93
    50 - 99€19.33
    100 +€18.61

    **price indicative

    RS Stock No.:
    253-2683
    Mfr. Part No.:
    PT02E-14-19P(072)(072)
    Manufacturer:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Industrial

    Number of Contacts

    19

    Gender

    Male

    Contact Gender

    Male

    Current Rating

    7.5A

    Related links