Login / Register to access your benefits
Recently searched

    Amphenol Industrial 3 Way Circular Connector Plug, Pin Contacts

    Bulk discount available

    Subtotal (1 unit)**

    €28.19

    (exc. VAT)

    €34.67

    (inc. VAT)

    Add to Basket
    Select or type quantity
    25 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€28.19
    10 - 24€27.40
    25 - 49€25.87
    50 - 99€25.08
    100 +€24.16

    **price indicative

    RS Stock No.:
    253-2702
    Distrelec Article No.:
    301-53-460
    Mfr. Part No.:
    PT06E-12-3P(SR)(072)
    Manufacturer:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Industrial

    Number of Contacts

    3

    Gender

    Male

    Contact Gender

    Male

    Current Rating

    13A

    Related links