Amphenol India 55 Way MIL Spec Circular Connector Plug, Socket Contacts
- RS Stock No.:
- 253-7777
- Mfr. Part No.:
- M83723/76W2255N
- Manufacturer:
- Amphenol India
View this category
Temporarily out of stock - back order for despatch 19-04-2023, delivery within 2 working days
Price Each
€141.23
(exc. VAT)
€173.71
(inc. VAT)
units | Per unit |
1 - 4 | €141.23 |
5 - 9 | €137.35 |
10 - 24 | €130.15 |
25 - 49 | €126.27 |
50 + | €121.84 |
- RS Stock No.:
- 253-7777
- Mfr. Part No.:
- M83723/76W2255N
- Manufacturer:
- Amphenol India
Non Compliant
- COO (Country of Origin):
- IN
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
The Amphenol M83723 is series of Mil Spec Circular Connectors. Mil spec circular connectors are a type of electrical connector made to meet the toughest of requirements in harsh environments with a pin type connector the connector style is standard straight plug.
Standard straight plug
Pin type connector
Pin type connector
Specifications
Attribute | Value |
Number of Contacts | 55 |
Gender | Male |
Contact Gender | Female |