Amphenol India 39 Way MIL Spec Circular Connector Plug, Socket Contacts
- RS Stock No.:
- 253-7800
- Mfr. Part No.:
- M83723/96K2039N
- Manufacturer:
- Amphenol India
Bulk discount available
Subtotal (1 unit)**
€124.17
(exc. VAT)
€152.73
(inc. VAT)
24 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €124.17 |
5 - 9 | €120.81 |
10 - 24 | €114.48 |
25 - 49 | €111.00 |
50 + | €107.16 |
**price indicative
- RS Stock No.:
- 253-7800
- Mfr. Part No.:
- M83723/96K2039N
- Manufacturer:
- Amphenol India
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol India | |
Number of Contacts | 39 | |
Gender | Male | |
Contact Gender | Female | |
Select all | ||
---|---|---|
Manufacturer Amphenol India | ||
Number of Contacts 39 | ||
Gender Male | ||
Contact Gender Female | ||
Related links
- Amphenol India 39 Way MIL Spec Circular Connector Receptacle,...
- Amphenol India 55 Way MIL Spec Circular Connector Plug, Socket Contacts
- Amphenol India 5 Way MIL Spec Circular Connector Plug, Socket Contacts
- Amphenol India 3 Way MIL Spec Circular Connector Plug, Socket Contacts
- Amphenol India 28 Way MIL Spec Circular Connector Plug, Socket Contacts
- Amphenol India 12 Way MIL Spec Circular Connector Plug, Socket Contacts
- Amphenol India 24 Way MIL Spec Circular Connector Plug, Socket Contacts
- Amphenol India 41 Way MIL Spec Circular Connector Plug, Socket Contacts