Amphenol Limited, Terrapin 19 Way Circular Connector Socket, Socket Contacts
- RS Stock No.:
- 261-6965
- Mfr. Part No.:
- SCE2-ZN-06K08-19SN
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)**
€134.12
(exc. VAT)
€164.97
(inc. VAT)
21 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €134.12 |
5 - 9 | €129.56 |
10 - 24 | €125.13 |
25 - 49 | €118.31 |
50 + | €112.66 |
**price indicative
- RS Stock No.:
- 261-6965
- Mfr. Part No.:
- SCE2-ZN-06K08-19SN
- Manufacturer:
- Amphenol Limited
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Limited | |
Number of Contacts | 19 | |
Gender | Socket | |
Contact Gender | Female | |
Voltage Rating | 400 V | |
Series | Terrapin | |
Select all | ||
---|---|---|
Manufacturer Amphenol Limited | ||
Number of Contacts 19 | ||
Gender Socket | ||
Contact Gender Female | ||
Voltage Rating 400 V | ||
Series Terrapin | ||