Amphenol Limited, TERRAPIN 12 Way MIL Spec Circular Connector Female, Female Contacts
- RS Stock No.:
- 261-6970
- Mfr. Part No.:
- SCE2-ZN-76A07-12SN-001
- Manufacturer:
- Amphenol Limited
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-6970
- Mfr. Part No.:
- SCE2-ZN-76A07-12SN-001
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 12 | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | TERRAPIN | |
| Strain Relief | Yes | |
| Shell Plating | Nickel Zinc | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 12 | ||
Contact Gender Female | ||
Connector Gender Female | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series TERRAPIN | ||
Strain Relief Yes | ||
Shell Plating Nickel Zinc | ||
The Amphenol Ltd terrapin connector aluminium BZN rear mount jam nut plug intended for harsh environment applications and used extensively in soldier communications Amphenol terrapin is a miniature series of circular push-pull connectors within a rugged shell design terrapin offers superior EMC performance and high environmental sealing to IP68, resilient in severe battlefield situations the RoHS compliant black-silver plating is both low-lustre and corrosion resistant, featuring an optional locking mechanism, multiple shell sizes with up to 37 contacts and suitability for over moulding, terrapin is the preferred choice for miniature connectors in military and other harsh environment applications.
Higher density planform arrangements
Reduced contact pitch
Up to 50% lighter
Aluminium shell
RoHS black zinc nickel plating
Industry standard micro-USB interface
High speed USB 2.0 specification
Back shell for strain-relief and screen termination
