Amphenol Limited, D38999, Silver Plated Wire Threaded Entry 6 Way Panel MIL Spec Circular Connector Male Marine, Olive

Bulk discount available

Subtotal (1 unit)*

€105.10

(exc. VAT)

€129.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 21 May 2026
  • Plus 5 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€105.10
5 - 9€102.85
10 - 24€101.96
25 - 49€99.73
50 +€97.50

*price indicative

RS Stock No.:
280-4814
Mfr. Part No.:
D38999/20FE6PN
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

MIL Spec Circular Connector

Number of Contacts

6

Contact Gender

Male

Connector Gender

Male

Shell Size

17 mm

Mount Type

Panel

Military Standard

Mil-C-38999 Series III

Termination Type

Crimp

Mating Type

Threaded

Orientation

Threaded Entry

Standards/Approvals

BS9522 G0003 C6170, CECC 75-201-002 B, MIL Specification, MIL-STD 1760, MS, VG96912

Series

D38999

Colour

Marine, Olive Drab

Contact Material

Silver Plated Wire

Contact Plating

Silver

Strain Relief

Yes

The Amphenol Ltd flange wall mount receptacle are designed and approved to meet the most stringent requirements of the military and aerospace industry, this connectors covers low profile light weight to ruggedised scoop proof connectors.

Used in aerospace, aviation, marine, military

Related links