Amphenol Limited, D38999 Threaded Entry 11 Way Panel MIL Spec Circular Connector Female Olive Drab, Female
- RS Stock No.:
- 280-4851
- Mfr. Part No.:
- D38999/20ZG11SN
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
€144.09
(exc. VAT)
€177.23
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €144.09 |
| 5 - 9 | €141.02 |
| 10 - 24 | €139.80 |
| 25 - 49 | €136.74 |
| 50 + | €133.67 |
*price indicative
- RS Stock No.:
- 280-4851
- Mfr. Part No.:
- D38999/20ZG11SN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 11 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Shell Size | 21 mm | |
| Mount Type | Panel | |
| Military Standard | Mil-C-38999 Series III | |
| Termination Type | Crimp | |
| Mating Type | Threaded | |
| Standards/Approvals | BS Specification, CECC 75-201-002 B, M39029, MIL Specification, MIL-STD 1760 | |
| Orientation | Threaded Entry | |
| Series | D38999 | |
| Colour | Olive Drab | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 11 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Female | ||
Connector Gender Female | ||
Shell Size 21 mm | ||
Mount Type Panel | ||
Military Standard Mil-C-38999 Series III | ||
Termination Type Crimp | ||
Mating Type Threaded | ||
Standards/Approvals BS Specification, CECC 75-201-002 B, M39029, MIL Specification, MIL-STD 1760 | ||
Orientation Threaded Entry | ||
Series D38999 | ||
Colour Olive Drab | ||
Contact Plating Silver | ||
The Amphenol Ltd flange wall mount receptacle are designed and approved to meet the most stringent requirements of the military and aerospace industry, this connectors covers low profile light weight to ruggedised scoop proof connectors.
Used in aerospace, aviation, marine, military
