Amphenol Limited, D38999 Threaded Entry 11 Way MIL Spec Circular Connector Male Olive Drab, Male Contacts,Shell Size 21
- RS Stock No.:
- 280-4879
- Mfr. Part No.:
- D38999/24WG11PN
- Manufacturer:
- Amphenol Limited
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-4879
- Mfr. Part No.:
- D38999/24WG11PN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 11 | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Shell Size | 21 mm | |
| Military Standard | Mil-C-38999 Series III | |
| Termination Type | Crimp | |
| Mating Type | Threaded | |
| Standards/Approvals | No | |
| Orientation | Threaded Entry | |
| Series | D38999 | |
| Colour | Olive Drab | |
| Shell Plating | Electroless Nickel | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 11 | ||
Contact Gender Male | ||
Connector Gender Male | ||
Shell Size 21 mm | ||
Military Standard Mil-C-38999 Series III | ||
Termination Type Crimp | ||
Mating Type Threaded | ||
Standards/Approvals No | ||
Orientation Threaded Entry | ||
Series D38999 | ||
Colour Olive Drab | ||
Shell Plating Electroless Nickel | ||
Contact Plating Silver | ||
Non Compliant
The Amphenol Ltd circular connectors are designed and approved to meet the most stringent requirements of the military and aerospace industry, this connectors covers low profile light weight to ruggedised scoop proof connectors.
Used in aerospace, aviation, marine, military applications
A cadmium free olive drab version is available
Related links
- Amphenol Limited Male Contacts,Shell Size 21
- Amphenol Limited Male Contacts,Shell
- Amphenol Limited Male Contacts,Shell Size 11
- Amphenol Limited Male Contacts,Shell Size 11
- Amphenol Limited MarineShell
- Amphenol Limited Male Contacts,Shell
- Amphenol Limited Male Contacts,Shell
- Amphenol Limited Male Contacts,Shell Size 19
