Amphenol Industrial, MS3102A 7 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 16S, Screw
- RS Stock No.:
- 298-2522
- Mfr. Part No.:
- MS3102A-16S-1P
- Manufacturer:
- Amphenol Industrial
62 In stock for delivery within 2 working days
Added
Price Each
€11.86
(exc. VAT)
€14.59
(inc. VAT)
Units | Per unit |
1 - 4 | €11.86 |
5 - 24 | €10.88 |
25 + | €10.53 |
- RS Stock No.:
- 298-2522
- Mfr. Part No.:
- MS3102A-16S-1P
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Amphenol MS MIL-C-5015 Circular Receptacle Connectors
Amphenol MS Series Class A MIL-spec connectors that meet the demanding performance requirements of MIL-C-5015. These box mounting circular receptacle connectors have proven electrical capability for equipment applications where durability is important. These circular MIL-C-5015 connectors have threaded couplings and single key/keyway shell polarization for an accurate and reliable connection. The solid shells of these MS Series circular MIL-C-5015 connectors are made from high grade aluminium alloy. The shells are electrically zinc plated with an olive drab chromate finish which ensures a high resistance to corrosion. The inserts of these military circular connectors are made from resilient synthetic rubber which offers a high dielectric strength and resistance to vibration.
Features & Benefits
Durable, field-proven design
MIL-C-5015 specification
Threaded couplings for quick and accurate mating
Keying and polarization to prevent mismating
Durable construction with high grade aluminium shell
Zinc plated olive drab chromate finish for high resistance to corrosion
Rubber inserts for high dielectric strength and resistance to vibration
MIL-C-5015 specification
Threaded couplings for quick and accurate mating
Keying and polarization to prevent mismating
Durable construction with high grade aluminium shell
Zinc plated olive drab chromate finish for high resistance to corrosion
Rubber inserts for high dielectric strength and resistance to vibration
Product Application Information
These Amphenol MS series class A Mil-Spec circular connectors are designed for to perform virtual functions in powering, testing and ground support systems. Applications include communication equipment, computers and shipboard installation where mechanical forces and physical parameters are not subject to extreme or rapid environmental changes. These MS series MIL spec circular receptacle connectors are mounted on boxes and equipment cases where no cable support is required.
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.
Standards
MIL C 5015
97 (Olive Drab)
Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Gender | Female |
Contact Gender | Male |
Voltage Rating | 500 V ac, 700 V dc |
Shell Size | 16S |
Mounting Type | Box Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Series | MS3102A |
Minimum Operating Temperature | -55°C |
Shell Plating | Zinc Cobalt |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 298-2522
- Mfr. Part No.:
- MS3102A-16S-1P
- Manufacturer:
- Amphenol Industrial