Amphenol Limited, 62LC, Copper Straight 10 Way Panel Mount MIL Spec Circular Connector Female, Male Contacts,Shell Size

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€43.09

(exc. VAT)

€53.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€43.09
10 - 24€40.93
25 +€38.78

*price indicative

RS Stock No.:
301-4614
Mfr. Part No.:
62LC-12E12-10PN(771)
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

10

Product Type

MIL Spec Circular Connector

Current

7.5A

Contact Gender

Male

Connector Gender

Female

Voltage

700.0V

Shell Size

12

Mount Type

Panel Mount

Military Standard

No

Mating Type

Bayonet

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Connector Size

19.1 mm

Standards/Approvals

No

Orientation

Straight

Series

62LC

Housing Material

Aluminium

Contact Material

Copper

Contact Plating

Gold

COO (Country of Origin):
IN

Chassis Socket/Plug


From Amphenol, this 62GB/LC series panel mounted chassis socket features bayonet connection for quick and reliable connecting. Available as either a plug or socket, the 62GB/LC series comes in a variety of shell sizes.

Amphenol BLZC (Black Zinc)


Black zinc cobalt plated bayonet locking connectors that are interconnectable and interchangeable with connectors that conform to MIL-C-26482 and BS9522 F0017 requirements. Of a commercial grade they are machined from aluminium alloy and provide durability and resilience in industrial environments. The black plating offers an aesthetically pleasing finish to the connectors. Connector pins and sockets are prefitted solder bucket type.,The cable plugs are supplied complete with backshell.These connectors will also take the spin coupling backshells (stock no. 241-1294 - typically) and have the same thread as 62GB connectors.

Note

Cable mount plugs will only mate with chassis mount sockets, and cable mount sockets will only mate with chassis mount plugs.

Standards

BS9522 F0017; MIL-C-26482

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy