Amphenol Limited, 62LC, Copper Straight 12 Way Panel Mount MIL Spec Circular Connector Male, Female Contacts,Shell Size
- RS Stock No.:
- 301-4709
- Mfr. Part No.:
- 62LC-12E14-12SN(771)
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
€68.59
(exc. VAT)
€84.37
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 March 2026
- Plus 34 unit(s) shipping from 31 March 2026
- Plus 25 unit(s) shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €68.59 |
| 10 - 24 | €65.17 |
| 25 + | €61.73 |
*price indicative
- RS Stock No.:
- 301-4709
- Mfr. Part No.:
- 62LC-12E14-12SN(771)
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 12 | |
| Contact Gender | Female | |
| Current | 13A | |
| Voltage | 700.0 V | |
| Connector Gender | Male | |
| Shell Size | 14 | |
| Mount Type | Panel Mount | |
| Military Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Bayonet | |
| Connector Size | 22.2 mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Series | 62LC | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 12 | ||
Contact Gender Female | ||
Current 13A | ||
Voltage 700.0 V | ||
Connector Gender Male | ||
Shell Size 14 | ||
Mount Type Panel Mount | ||
Military Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Mating Type Bayonet | ||
Connector Size 22.2 mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Series 62LC | ||
Contact Material Copper | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
Chassis Socket/Plug
From Amphenol, this 62GB/LC series panel mounted chassis socket features bayonet connection for quick and reliable connecting. Available as either a plug or socket, the 62GB/LC series comes in a variety of shell sizes.
Amphenol BLZC (Black Zinc)
Black zinc cobalt plated bayonet locking connectors that are interconnectable and interchangeable with connectors that conform to MIL-C-26482 and BS9522 F0017 requirements. Of a commercial grade they are machined from aluminium alloy and provide durability and resilience in industrial environments. The black plating offers an aesthetically pleasing finish to the connectors. Connector pins and sockets are prefitted solder bucket type.,The cable plugs are supplied complete with backshell.These connectors will also take the spin coupling backshells (stock no. 241-1294 - typically) and have the same thread as 62GB connectors.
Note
Cable mount plugs will only mate with chassis mount sockets, and cable mount sockets will only mate with chassis mount plugs.
Standards
BS9522 F0017; MIL-C-26482
Related links
- Amphenol Limited Copper Straight 12 Way Panel MIL Spec Circular Connector FemaleShell Size 14,
- Amphenol Limited Copper Straight 19 Way Panel MIL Spec Circular Connector MaleShell Size 14,
- Amphenol Limited Copper Straight 19 Way Panel MIL Spec Circular Connector FemaleShell Size 14,
- Amphenol Limited Copper Straight 12 Way Cable MIL Spec Circular Connector MaleShell Size 14,
- Amphenol Limited Copper Straight 19 Way Cable MIL Spec Circular Connector MaleShell Size 14,
- Amphenol Limited Copper Straight 19 Way Cable MIL Spec Circular Connector MaleShell Size 14,
- Amphenol Limited Copper Straight 12 Way Cable MIL Spec Circular Connector MaleShell Size 14,
- Amphenol Limited Copper Straight 7 Way Panel MIL Spec Circular Connector FemaleShell Size 10,
