AB Connectors, ABCIR 25 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 24, Bayonet
- RS Stock No.:
- 341-8921
- Mfr. Part No.:
- ABCIRHSE06T24A25SCNF80V0
- Manufacturer:
- AB Connectors
Discontinued product
- RS Stock No.:
- 341-8921
- Mfr. Part No.:
- ABCIRHSE06T24A25SCNF80V0
- Manufacturer:
- AB Connectors
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- GB
Product Details
Cable Socket Shell
Contacts must be purchased separately. Plug shells accept pin contacts, socket shells accept socket contacts
Chassis plugs only mate with cable sockets. Cable sockets only mate with chassis plugs
Voltage 350 V
Chassis plugs only mate with cable sockets. Cable sockets only mate with chassis plugs
Voltage 350 V
Standards
BS 9522; F0032; VG95234; NF F 16-101; BS6853
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Male |
Contact Gender | Female |
Current Rating | 10A |
Voltage Rating | 700 V |
Shell Size | 24 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Crimp |
IP Rating | IP67 |
Mating Type | Bayonet Coupling |
Series | ABCIR |
Housing Material | Aluminium Alloy |
Minimum Operating Temperature | -55°C |
Colour | Green |
Shell Plating | Black Zinc Alloy |
Maximum Operating Temperature | +200°C |
- RS Stock No.:
- 341-8921
- Mfr. Part No.:
- ABCIRHSE06T24A25SCNF80V0
- Manufacturer:
- AB Connectors