Amphenol Limited, 97B, Brass Straight 3 Way Cable MIL Spec Circular Connector Male Olive, Female Contacts,Shell Size
- RS Stock No.:
- 442-2319
- Mfr. Part No.:
- 97B-3106A-10SL-3S-HD
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
€75.54
(exc. VAT)
€92.91
(inc. VAT)
Temporarily out of stock
- 19 unit(s) shipping from 22 May 2026
- Plus 28 unit(s) shipping from 26 May 2026
- Plus 50 unit(s) shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €75.54 |
| 5 - 24 | €73.36 |
| 25 + | €69.58 |
*price indicative
- RS Stock No.:
- 442-2319
- Mfr. Part No.:
- 97B-3106A-10SL-3S-HD
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 3 | |
| Current | 13A | |
| Contact Gender | Female | |
| Connector Gender | Male | |
| Voltage | 500V ac | |
| Shell Size | 10SL | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-5015 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Bayonet | |
| Connector Size | Standard | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | 97B | |
| Housing Material | Aluminium Alloy | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Colour | Olive | |
| Shell Plating | Olive Drab Cadmium | |
| Strain Relief | Yes | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 3 | ||
Current 13A | ||
Contact Gender Female | ||
Connector Gender Male | ||
Voltage 500V ac | ||
Shell Size 10SL | ||
Mount Type Cable | ||
Military Standard MIL-DTL-5015 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Mating Type Bayonet | ||
Connector Size Standard | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series 97B | ||
Housing Material Aluminium Alloy | ||
Contact Plating Silver | ||
Contact Material Brass | ||
Colour Olive | ||
Shell Plating Olive Drab Cadmium | ||
Strain Relief Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Cable Plugs and Sockets
From Amphenol, this 5015 series of military grade connectors are durable and versatile, offering a degree of environmental protection that makes them ideal for industrial purposes. Featuring bayonet coupling for an easy and reliable connection, these 5015 Series connectors are available in a variety of shell sizes and contact arrangements, in either male or female genders.
Olive Drab Mil-C-5015 Bayonet Lock
Bayonet locking, circular connectors which conform to MIL-C-5015 and are interconnectable with BS 9522 F0032 specification connectors.,All connectors, with the exception of four types, have size 16 contacts. The exceptions are as follows, with the contact size indicated within brackets - 20-A9 (size 12), 22-2 (size 8), 22-22 (size 8), and 24-2 (size 12). These connectors have a backshell (spacer tube) which may have to be discarded for certain cable clamps to be fitted.
Shell finish of aluminium alloy with olive drab finish
Polychloroprene insulator
Contacts of copper alloy with hard silver over nickel finish
Cable shells have arctic style finger grips
Solder bucket contacts
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.
Standards
BS 9522; F0032
Related links
- Amphenol Limited Brass Straight 2 Way Cable MIL Spec Circular Connector Male OliveShell Size
- Amphenol Limited Brass Straight 19 Way Cable MIL Spec Circular Connector Male OliveShell Size
- Amphenol Limited Brass Straight 6 Way Cable MIL Spec Circular Connector Male OliveShell Size
- Amphenol Limited Brass Straight 7 Way Cable MIL Spec Circular Connector Male OliveShell Size
- Amphenol Limited Brass Straight 10 Way Cable MIL Spec Circular Connector Male OliveShell Size
- Amphenol Limited Brass Straight 7 Way Cable MIL Spec Circular Connector Male OliveShell Size 24,
- Amphenol Limited Brass Straight 4 Way Cable MIL Spec Circular Connector Male OliveShell Size 22,
- Amphenol Limited Brass Straight 19 Way Cable MIL Spec Circular Connector Female OliveShell Size
