Amphenol Limited, 97B 19 Way Cable Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 20, Bayonet
- RS Stock No.:
- 442-2375
- Mfr. Part No.:
- 97B-3106A20-A48S-HD
- Manufacturer:
- Amphenol Limited
16 In stock for delivery within 2 working days
Added
Price Each
€91.29
(exc. VAT)
€112.29
(inc. VAT)
Units | Per unit |
1 - 4 | €91.29 |
5 - 24 | €79.87 |
25 + | €68.47 |
- RS Stock No.:
- 442-2375
- Mfr. Part No.:
- 97B-3106A20-A48S-HD
- Manufacturer:
- Amphenol Limited
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
Cable Plugs and Sockets
From Amphenol, this 5015 series of military grade connectors are durable and versatile, offering a degree of environmental protection that makes them ideal for industrial purposes. Featuring bayonet coupling for an easy and reliable connection, these 5015 Series connectors are available in a variety of shell sizes and contact arrangements, in either male or female genders.
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.
Standards
BS 9522; F0032
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Gender | Female |
Contact Gender | Female |
Shell Size | 20 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Connector Size | Standard |
Body Orientation | Straight |
Series | 97B |
Contact Material | Brass |
Shell Plating | Aluminium Alloy |
Contact Plating | Silver |
Strain Relief | Yes |
Colour | Olive |
- RS Stock No.:
- 442-2375
- Mfr. Part No.:
- 97B-3106A20-A48S-HD
- Manufacturer:
- Amphenol Limited
Non Compliant
- COO (Country of Origin):
- IN