Amphenol Limited, TV, Copper Alloy 13 Way Cable Mount MIL Spec Circular Connector PlugGreen, Socket Contacts,Shell Size
- RS Stock No.:
- 510-7522
- Mfr. Part No.:
- TV06RW-11-35SN(W52)
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)**
€72.71
(exc. VAT)
€89.43
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €72.71 |
10 - 24 | €67.70 |
25 + | €67.13 |
**price indicative
- RS Stock No.:
- 510-7522
- Mfr. Part No.:
- TV06RW-11-35SN(W52)
- Manufacturer:
- Amphenol Limited
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Limited | |
Number of Contacts | 13 | |
Gender | Male | |
Contact Gender | Female | |
Current Rating | 5A | |
Voltage Rating | 400 V ac, 500 V dc | |
Shell Size | 11 | |
Mounting Type | Cable Mount | |
Military Standard | MIL-DTL-38999 | |
Termination Method | Crimp | |
Mating Type | Screw Coupling | |
Connector Size | Standard | |
Body Orientation | Straight | |
Housing Material | Aluminium | |
Series | TV | |
Contact Plating | Gold | |
Colour | Green | |
Maximum Operating Temperature | +175°C | |
Minimum Operating Temperature | -65°C | |
Contact Material | Copper Alloy | |
Shell Plating | Zinc Cobalt | |
Select all | ||
---|---|---|
Manufacturer Amphenol Limited | ||
Number of Contacts 13 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 5A | ||
Voltage Rating 400 V ac, 500 V dc | ||
Shell Size 11 | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Crimp | ||
Mating Type Screw Coupling | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Housing Material Aluminium | ||
Series TV | ||
Contact Plating Gold | ||
Colour Green | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature -65°C | ||
Contact Material Copper Alloy | ||
Shell Plating Zinc Cobalt | ||
Related links
- Amphenol Limited Copper Alloy 13 Way Cable Mount MIL Spec Circular...
- Amphenol Limited Copper Alloy 6 Way Cable Mount MIL Spec Circular...
- Amphenol Limited Copper Alloy 22 Way Cable Mount MIL Spec Circular...
- Amphenol Limited Copper Alloy 37 Way Cable Mount MIL Spec Circular...
- Amphenol Limited Copper Alloy 13 Way Cable Mount MIL Spec Circular...
- Amphenol Limited Copper Alloy 3 Way Cable Mount MIL Spec Circular...
- Amphenol Limited Copper Alloy 10 Way Cable Mount MIL Spec Circular...
- Amphenol Limited Copper Alloy 6 Way Cable Mount MIL Spec Circular...