Amphenol Limited, TV, Copper Alloy Straight 13 Way Wall Mount MIL Spec Circular Connector Female Green, Male
- RS Stock No.:
- 510-7998
- Mfr. Part No.:
- TVP00RW-11-35PN(W52)
- Manufacturer:
- Amphenol Limited
Image representative of range
Subtotal (1 unit)*
€37.80
(exc. VAT)
€46.49
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.80 |
*price indicative
- RS Stock No.:
- 510-7998
- Mfr. Part No.:
- TVP00RW-11-35PN(W52)
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 13 | |
| Contact Gender | Male | |
| Current | 5A | |
| Connector Gender | Female | |
| Shell Size | 11 | |
| Mount Type | Wall Mount | |
| Military Standard | MIL-DTL-38999 | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Mating Type | Screw Coupling | |
| Connector Size | Standard | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | TV | |
| Housing Material | Aluminium | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Shell Plating | Zinc Cobalt | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 13 | ||
Contact Gender Male | ||
Current 5A | ||
Connector Gender Female | ||
Shell Size 11 | ||
Mount Type Wall Mount | ||
Military Standard MIL-DTL-38999 | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Mating Type Screw Coupling | ||
Connector Size Standard | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series TV | ||
Housing Material Aluminium | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Shell Plating Zinc Cobalt | ||
Colour Green | ||
Non Compliant
Square Flange Receptacle
Amphenol D38999 (Threaded Olive Drab)
High quality thread locking connectors that have been designed to exceed the requirements of MIL-DTL-38999, BS 9520 G0003 and JN1034. The connector shells are machined from aluminium alloy bar to ensure high strength. An olive drab zinc cobalt plating finish provides a resilient, durable and long lasting finish that meets the requirements of the EC Directive for cadmium free products, suited to applications where robust, high quality connectors are demanded. The crimp, rear release termination connectors are provided with either 'N' or 'A' orientated keyed inserts. To determine the keyed orientation of these connectors please refer to the character immediately preceding '(W52)' in the Manufacturers Part Number listed below. Crimp contacts are supplied with the connector shells. For suitable spin coupling backshells and spring clips see for example see stock no. 510-8367 range
Note
Receptacles with pin contacts will only mate with Plugs fitted with sockets contacts.
Receptacles with socket contacts will only mate with plugs fitted with pin contacts.
Receptacles with socket contacts will only mate with plugs fitted with pin contacts.
Approvals
BS9522 F0039; BS9520 G0003; JN1034
Standards
MIL C 38999 Series 3
Related links
- Amphenol Limited Copper Alloy Straight 6 Way Wall Mount MIL Spec Circular Connector Female Green, Male
- Amphenol Limited Copper Alloy Straight 37 Way Wall Mount MIL Spec Circular Connector Female Green, Male
- Amphenol Limited Copper Alloy Straight 22 Way Wall Mount MIL Spec Circular Connector Female Green, Male
- Amphenol Limited Copper Alloy Straight 13 Way Panel Mount MIL Spec Circular Connector Female Green, Male
- Amphenol Limited Copper Alloy Straight 13 Way Wall Mount MIL Spec Circular Connector Female Green, Female
- Amphenol Limited Copper Alloy Straight 13 Way Cable MIL Spec Circular Connector Male GreenShell
- Amphenol Limited Copper Alloy Straight 37 Way Panel Mount MIL Spec Circular Connector Female Green, Male
- Amphenol Limited Copper Alloy Straight 6 Way Panel Mount MIL Spec Circular Connector Female Green, Male
