- RS Stock No.:
- 546-9791
- Mfr. Part No.:
- N/MS3102A24-11P
- Manufacturer:
- JAE
1 In stock for delivery within 5 working days
Added
Price Each
€27.13
(exc. VAT)
€33.37
(inc. VAT)
Units | Per unit |
1 - 24 | €27.13 |
25 + | €23.22 |
- RS Stock No.:
- 546-9791
- Mfr. Part No.:
- N/MS3102A24-11P
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Contact Gender | Male |
Current Rating | 48A |
Voltage Rating | 500 V ac |
Shell Size | 24 |
Mounting Type | Box Mount |
Termination Method | Solder |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Shell Plating | Zinc |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Colour | Black |
- RS Stock No.:
- 546-9791
- Mfr. Part No.:
- N/MS3102A24-11P
- Manufacturer:
- JAE