- RS Stock No.:
- 547-0454
- Mfr. Part No.:
- N/MS3106B20-4P
- Manufacturer:
- JAE
4 In stock for delivery within 5 working days
Added
Price Each
€34.29
(exc. VAT)
€42.18
(inc. VAT)
Units | Per unit |
1 - 14 | €34.29 |
15 + | €31.71 |
- RS Stock No.:
- 547-0454
- Mfr. Part No.:
- N/MS3106B20-4P
- Manufacturer:
- JAE
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Contact Gender | Male |
Current Rating | 23A |
Voltage Rating | 900 V ac |
Shell Size | 20 |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Shell Plating | Zinc |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Colour | Black |