- RS Stock No.:
- 547-0612
- Mfr. Part No.:
- N/MS3102A14S-6S
- Manufacturer:
- JAE
2 In stock for delivery within 5 working days
Added
Price Each
€10.44
(exc. VAT)
€12.84
(inc. VAT)
Units | Per unit |
1 - 14 | €10.44 |
15 + | €8.86 |
- RS Stock No.:
- 547-0612
- Mfr. Part No.:
- N/MS3102A14S-6S
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Contact Gender | Female |
Current Rating | 13A |
Voltage Rating | 200 V ac |
Shell Size | 14S |
Mounting Type | Box Mount |
Termination Method | Solder |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -30°C |
Colour | Black |
Shell Plating | Zinc |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 547-0612
- Mfr. Part No.:
- N/MS3102A14S-6S
- Manufacturer:
- JAE