- RS Stock No.:
- 547-0757
- Mfr. Part No.:
- N/MS3102A14S-2S
- Manufacturer:
- JAE
1 Within 2 working day(s) (EU stock)
619 Within 5 working day(s) (EU stock)
Added
Price Each
€18.94
(exc. VAT)
€23.30
(inc. VAT)
Units | Per unit |
1 - 14 | €18.94 |
15 + | €16.10 |
- RS Stock No.:
- 547-0757
- Mfr. Part No.:
- N/MS3102A14S-2S
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Contact Gender | Female |
Current Rating | 13A |
Voltage Rating | 200 V ac |
Shell Size | 14S |
Mounting Type | Box Mount |
Termination Method | Solder |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Colour | Black |
Shell Plating | Zinc |
Minimum Operating Temperature | -30°C |
- RS Stock No.:
- 547-0757
- Mfr. Part No.:
- N/MS3102A14S-2S
- Manufacturer:
- JAE