- RS Stock No.:
- 547-1047
- Mfr. Part No.:
- N/MS3101B22-22P
- Manufacturer:
- JAE
Temporarily out of stock - back order for despatch 20-08-2024, delivery within 5 working days
Added
Price Each
€38.80
(exc. VAT)
€47.72
(inc. VAT)
Units | Per unit |
1 - 14 | €38.80 |
15 + | €36.78 |
- RS Stock No.:
- 547-1047
- Mfr. Part No.:
- N/MS3101B22-22P
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Contact Gender | Male |
Current Rating | 46A |
Voltage Rating | 500 V ac |
Shell Size | 22 |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Silver |