Amphenol Socapex, 451 32 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 18, Bayonet
- RS Stock No.:
- 669-5856
- Mfr. Part No.:
- 451 02E 1832S 50
- Manufacturer:
- Amphenol Socapex
Subtotal (1 unit)**
€67.01
(exc. VAT)
€82.42
(inc. VAT)
Temporarily out of stock - back order for despatch 08-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €67.01 |
**price indicative
- RS Stock No.:
- 669-5856
- Mfr. Part No.:
- 451 02E 1832S 50
- Manufacturer:
- Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Socapex | |
Number of Contacts | 32 | |
Gender | Female | |
Contact Gender | Female | |
Current Rating | 7.5A | |
Shell Size | 18 | |
Mounting Type | Panel Mount | |
Termination Method | Solder | |
Mating Type | Bayonet Coupling | |
Body Orientation | Straight | |
Series | 451 | |
Contact Plating | Gold | |
Minimum Operating Temperature | -55°C | |
Shell Plating | Olive Drab Cadmium | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Manufacturer Amphenol Socapex | ||
Number of Contacts 32 | ||
Gender Female | ||
Contact Gender Female | ||
Current Rating 7.5A | ||
Shell Size 18 | ||
Mounting Type Panel Mount | ||
Termination Method Solder | ||
Mating Type Bayonet Coupling | ||
Body Orientation Straight | ||
Series 451 | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Shell Plating Olive Drab Cadmium | ||
Maximum Operating Temperature +125°C | ||
Related links
- Amphenol Socapex Pin Contacts Bayonet Coupling
- Amphenol Socapex Socket Contacts Bayonet
- Amphenol Socapex Socket Contacts Bayonet
- Amphenol Socapex Pin Contacts Bayonet Coupling
- Amphenol Socapex Pin Contacts Bayonet Coupling
- Amphenol Socapex Socket Contacts Bayonet Coupling, MIL-DTL-26482
- Amphenol Socapex Pin Contacts Bayonet Coupling
- Amphenol Socapex Socket Contacts Bayonet