Souriau Sunbank by Eaton, 8TA, Copper Alloy 6 Way Cable Mount MIL Spec Circular Connector PlugBlack, Pin Contacts,Shell
- RS Stock No.:
- 687-7143
- Mfr. Part No.:
- 8TA60835PN
- Manufacturer:
- Souriau
Subtotal (1 unit)**
€92.50
(exc. VAT)
€113.78
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €92.50 |
**price indicative
- RS Stock No.:
- 687-7143
- Mfr. Part No.:
- 8TA60835PN
- Manufacturer:
- Souriau
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Souriau | |
Number of Contacts | 6 | |
Gender | Male | |
Contact Gender | Male | |
Current Rating | 5A | |
Shell Size | 08 | |
Mounting Type | Cable Mount | |
Mating Type | Bayonet Coupling | |
Body Orientation | Straight | |
Series | 8TA | |
Contact Material | Copper Alloy | |
Shell Plating | Black Zinc Alloy | |
Contact Plating | Gold | |
Maximum Operating Temperature | +175°C | |
Minimum Operating Temperature | -55°C | |
Colour | Black | |
Select all | ||
---|---|---|
Manufacturer Souriau | ||
Number of Contacts 6 | ||
Gender Male | ||
Contact Gender Male | ||
Current Rating 5A | ||
Shell Size 08 | ||
Mounting Type Cable Mount | ||
Mating Type Bayonet Coupling | ||
Body Orientation Straight | ||
Series 8TA | ||
Contact Material Copper Alloy | ||
Shell Plating Black Zinc Alloy | ||
Contact Plating Gold | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature -55°C | ||
Colour Black | ||