Amphenol Limited, 62 GB, Nickel Iron Alloy Straight 32 Way Box Mount MIL Spec Circular Connector Female, Male
- RS Stock No.:
- 708-1160
- Mfr. Part No.:
- 62GB-12E18-32PN(416)
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
€95.52
(exc. VAT)
€117.49
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €95.52 |
| 5 - 24 | €83.58 |
| 25 + | €71.63 |
*price indicative
- RS Stock No.:
- 708-1160
- Mfr. Part No.:
- 62GB-12E18-32PN(416)
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 32 | |
| Contact Gender | Male | |
| Connector Gender | Female | |
| Voltage | 700 V dc, 500 V ac | |
| Shell Size | 18 | |
| Mount Type | Box Mount | |
| Military Standard | MIL-DTL-26482 | |
| Mating Type | Bayonet | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Connector Size | Miniature | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | 62 GB | |
| Housing Material | Steel | |
| Shell Plating | Nickel | |
| Contact Plating | Tin over Copper | |
| Contact Material | Nickel Iron Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 32 | ||
Contact Gender Male | ||
Connector Gender Female | ||
Voltage 700 V dc, 500 V ac | ||
Shell Size 18 | ||
Mount Type Box Mount | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Bayonet | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Connector Size Miniature | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series 62 GB | ||
Housing Material Steel | ||
Shell Plating Nickel | ||
Contact Plating Tin over Copper | ||
Contact Material Nickel Iron Alloy | ||
- COO (Country of Origin):
- IN
Amphenol 62GB Nickel Plated Signal Connectors
Amphenol 62GB miniature bayonet lock square flange receptable and cable mount plug connectors are incredibly durable and versatile, manufactured from solid aluminium bar, with a nickel finish and complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene rubber. The Amphenol 62GB range of mil spec connectors are similar in design and function to MIl-DTL-26482 but with an added keyway that assists in preventing the mis-mating of the connectors.These durable cable mount and square flange receptacle connector types are resistant to harsh environments and extreme temperatures, 62GB receptacle and plug connectors are ideal for use in many military and industrial connector applications.
Amphenol - 62GB (nickel plating)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. An electro less nickel plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs
Related links
- Amphenol Limited Nickel Iron Alloy Straight 32 Way Cable MIL Spec Circular Connector MaleShell
- Amphenol Limited Nickel Iron Alloy Straight 32 Way Box Mount MIL Spec Circular Connector Female, Female
- Amphenol Limited Copper Tin Straight 32 Way Box Mount MIL Spec Circular Connector Female Olive, Male
- Amphenol Limited Nickel Iron Alloy Straight 6 Way Box Mount MIL Spec Circular Connector Female, Male
- Amphenol Limited Nickel Iron Alloy Straight 10 Way Box Mount MIL Spec Circular Connector Female, Male
- Amphenol Limited Nickel Iron Alloy Straight 7 Way Box Mount MIL Spec Circular Connector Female, Male
- Amphenol Limited Nickel Iron Alloy Straight 26 Way Box Mount MIL Spec Circular Connector Female, Male
- Amphenol Limited Nickel Iron Alloy Straight 32 Way Cable MIL Spec Circular Connector MaleShell
