Amphenol Socapex 13 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 11, Screw Coupling,
- RS Stock No.:
- 716-0067
- Mfr. Part No.:
- TV06RW1135SA
- Manufacturer:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)**
€55.94
(exc. VAT)
€68.81
(inc. VAT)
Temporarily out of stock - back order for despatch 14-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €55.94 |
5 - 24 | €48.95 |
25 + | €42.01 |
**price indicative
- RS Stock No.:
- 716-0067
- Mfr. Part No.:
- TV06RW1135SA
- Manufacturer:
- Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Socapex | |
Number of Contacts | 13 | |
Gender | Male | |
Contact Gender | Female | |
Voltage Rating | 400 V ac, 550 V dc | |
Shell Size | 11 | |
Mounting Type | Cable Mount | |
Military Standard | MIL-DTL-38999 | |
Termination Method | Crimp | |
Mating Type | Screw Coupling | |
Body Orientation | Straight | |
Contact Plating | Gold | |
Maximum Operating Temperature | +175°C | |
Shell Plating | Olive Drab Cadmium | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Manufacturer Amphenol Socapex | ||
Number of Contacts 13 | ||
Gender Male | ||
Contact Gender Female | ||
Voltage Rating 400 V ac, 550 V dc | ||
Shell Size 11 | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Crimp | ||
Mating Type Screw Coupling | ||
Body Orientation Straight | ||
Contact Plating Gold | ||
Maximum Operating Temperature +175°C | ||
Shell Plating Olive Drab Cadmium | ||
Minimum Operating Temperature -65°C | ||
Related links
- Amphenol Socapex 13 Way Cable Mount MIL Spec Circular Connector...
- Amphenol Socapex 13 Way Wall Mount MIL Spec Circular Connector...
- Amphenol Socapex 13 Way Cable Mount MIL Spec Circular Connector...
- Amphenol Socapex 13 Way Panel Mount MIL Spec Circular Connector...
- Amphenol Socapex 6 Way Cable Mount MIL Spec Circular Connector...
- Amphenol Socapex 6 Way Cable Mount MIL Spec Circular Connector...
- Amphenol Socapex Pin Contacts Screw Coupling,
- Amphenol Socapex 10 Way Cable Mount MIL Spec Circular Connector...