Amphenol Socapex 37 Way Wall Mount MIL Spec Circular Connector ReceptacleOlive, Pin Contacts,Shell Size 15, Screw
- RS Stock No.:
- 716-0196
- Mfr. Part No.:
- TVP00RW1535P
- Manufacturer:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)**
€91.12
(exc. VAT)
€112.08
(inc. VAT)
Temporarily out of stock - back order for despatch 17-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €91.12 |
5 - 24 | €82.84 |
25 + | €75.91 |
**price indicative
- RS Stock No.:
- 716-0196
- Mfr. Part No.:
- TVP00RW1535P
- Manufacturer:
- Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Socapex | |
Number of Contacts | 37 | |
Gender | Female | |
Contact Gender | Male | |
Voltage Rating | 400 V ac, 550 V dc | |
Shell Size | 15 | |
Mounting Type | Wall Mount | |
Military Standard | MIL-DTL-38999 | |
Termination Method | Crimp | |
Mating Type | Screw Coupling | |
Body Orientation | Straight | |
Shell Plating | Olive Drab Cadmium | |
Colour | Olive | |
Maximum Operating Temperature | +175°C | |
Minimum Operating Temperature | -65°C | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Manufacturer Amphenol Socapex | ||
Number of Contacts 37 | ||
Gender Female | ||
Contact Gender Male | ||
Voltage Rating 400 V ac, 550 V dc | ||
Shell Size 15 | ||
Mounting Type Wall Mount | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Crimp | ||
Mating Type Screw Coupling | ||
Body Orientation Straight | ||
Shell Plating Olive Drab Cadmium | ||
Colour Olive | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature -65°C | ||
Contact Plating Gold | ||
Related links
- Amphenol Socapex 37 Way Wall Mount MIL Spec Circular Connector...
- Amphenol Socapex 37 Way Panel Mount MIL Spec Circular Connector...
- Amphenol Socapex 37 Way Cable Mount MIL Spec Circular Connector...
- Amphenol Socapex 37 Way Cable Mount MIL Spec Circular Connector...
- Amphenol Socapex Pin Contacts Screw
- Amphenol Socapex Pin Contacts Screw Coupling,
- Amphenol SocapexShell Size 15, Threaded
- Amphenol SocapexShell Size 15, Threaded