Login / Register to access your benefits
Recently searched

    Souriau Sunbank by Eaton, 8D, Copper Alloy 79 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell

    Bulk discount available

    Subtotal (1 unit)**

    €162.12

    (exc. VAT)

    €199.41

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€162.12
    5 - 24€155.96
    25 +€149.64

    **price indicative

    RS Stock No.:
    764-1579
    Mfr. Part No.:
    8D521Z35SN
    Manufacturer:
    Souriau Sunbank by Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Souriau Sunbank by Eaton

    Number of Contacts

    79

    Gender

    Male

    Contact Gender

    Female

    Current Rating

    5A

    Shell Size

    21

    Mounting Type

    Cable Mount

    Military Standard

    MIL-DTL-38999

    Termination Method

    Crimp

    IP Rating

    IP67

    Mating Type

    Screw Coupling

    Connector Size

    Standard

    Body Orientation

    Straight

    Housing Material

    Aluminium

    Series

    8D

    Contact Plating

    Gold over Nickel

    Maximum Operating Temperature

    +200°C

    Minimum Operating Temperature

    -65°C

    Contact Material

    Copper Alloy

    Shell Plating

    Zinc Nickel

    Related links