Souriau Sunbank by Eaton, 8D, Copper Alloy 26 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin
- RS Stock No.:
- 764-1620
- Mfr. Part No.:
- 8D717Z26PN
- Manufacturer:
- Souriau Sunbank by Eaton
Subtotal (1 unit)**
€107.02
(exc. VAT)
€131.63
(inc. VAT)
Temporarily out of stock - back order for despatch 26-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €107.02 |
**price indicative
- RS Stock No.:
- 764-1620
- Mfr. Part No.:
- 8D717Z26PN
- Manufacturer:
- Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Souriau Sunbank by Eaton | |
Number of Contacts | 26 | |
Gender | Female | |
Contact Gender | Male | |
Current Rating | 7.5A | |
Shell Size | 17 | |
Mounting Type | Panel Mount | |
Military Standard | MIL-DTL-38999 | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Mating Type | Screw Coupling | |
Connector Size | Standard | |
Body Orientation | Straight | |
Housing Material | Aluminium | |
Series | 8D | |
Contact Plating | Gold over Nickel | |
Maximum Operating Temperature | +200°C | |
Minimum Operating Temperature | -65°C | |
Contact Material | Copper Alloy | |
Shell Plating | Zinc Nickel | |
Select all | ||
---|---|---|
Manufacturer Souriau Sunbank by Eaton | ||
Number of Contacts 26 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 7.5A | ||
Shell Size 17 | ||
Mounting Type Panel Mount | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Mating Type Screw Coupling | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Housing Material Aluminium | ||
Series 8D | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -65°C | ||
Contact Material Copper Alloy | ||
Shell Plating Zinc Nickel | ||
Related links
- Souriau Sunbank by Eaton Copper Alloy 26 Way Panel Mount MIL Spec...
- Souriau Sunbank by Eaton Copper Alloy 26 Way Panel Mount MIL Spec...
- Souriau Sunbank by Eaton Copper Alloy 26 Way Panel Mount MIL Spec...
- Souriau Sunbank by Eaton Copper Alloy 26 Way MIL Spec Circular...
- Souriau Sunbank by Eaton Copper Alloy 19 Way Panel Mount MIL Spec...
- Souriau Sunbank by Eaton Copper Alloy 41 Way Panel Mount MIL Spec...
- Souriau Sunbank by Eaton Copper Alloy 66 Way Panel Mount MIL Spec...
- Souriau Sunbank by Eaton Copper Alloy 55 Way Panel Mount MIL Spec...