Souriau Sunbank by Eaton, 8D, Copper Alloy 6 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell
- RS Stock No.:
- 764-1670
- Mfr. Part No.:
- 8D7C09W35PN
- Manufacturer:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 unit)**
€121.10
(exc. VAT)
€148.95
(inc. VAT)
Temporarily out of stock - back order for despatch 21-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €121.10 |
5 - 24 | €116.26 |
25 + | €110.32 |
**price indicative
- RS Stock No.:
- 764-1670
- Mfr. Part No.:
- 8D7C09W35PN
- Manufacturer:
- Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Souriau Sunbank by Eaton | |
Number of Contacts | 6 | |
Gender | Female | |
Contact Gender | Male | |
Current Rating | 5A | |
Shell Size | 09 | |
Mounting Type | Panel Mount | |
Military Standard | MIL-DTL-38999 | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Mating Type | Screw Coupling | |
Connector Size | Standard | |
Body Orientation | Straight | |
Series | 8D | |
Housing Material | Aluminium | |
Contact Plating | Gold over Nickel | |
Shell Plating | Cadmium | |
Contact Material | Copper Alloy | |
Maximum Operating Temperature | +175°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Manufacturer Souriau Sunbank by Eaton | ||
Number of Contacts 6 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 5A | ||
Shell Size 09 | ||
Mounting Type Panel Mount | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Mating Type Screw Coupling | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Series 8D | ||
Housing Material Aluminium | ||
Contact Plating Gold over Nickel | ||
Shell Plating Cadmium | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature -65°C | ||
Related links
- Souriau Sunbank by Eaton Copper Alloy 6 Way Panel Mount MIL Spec...
- Souriau Sunbank by Eaton Copper Alloy 7 Way Panel Mount MIL Spec...
- Souriau Sunbank by Eaton Copper Alloy 3 Way Panel Mount MIL Spec...
- Souriau Sunbank by Eaton Copper Alloy 6 Way Cable Mount MIL Spec...
- Souriau Sunbank by Eaton Copper Alloy 13 Way MIL Spec Circular...
- Souriau Sunbank by Eaton Copper Alloy 66 Way MIL Spec Circular...
- Souriau Sunbank by Eaton Copper Alloy 37 Way MIL Spec Circular...
- Souriau Sunbank by Eaton Copper Alloy 8 Way MIL Spec Circular...