Amphenol Limited, 62 GB, Brass Straight 5 Way Flange MIL Spec Circular Connector Female, Female Contacts,Shell Size 14,
- RS Stock No.:
- 813-9765
- Mfr. Part No.:
- 62GB-50T14-05SN
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
€86.64
(exc. VAT)
€106.57
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €86.64 |
| 5 - 24 | €84.22 |
| 25 + | €81.96 |
*price indicative
- RS Stock No.:
- 813-9765
- Mfr. Part No.:
- 62GB-50T14-05SN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 5 | |
| Current | 13A | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Shell Size | 14 | |
| Mount Type | Flange | |
| Military Standard | MIL-DTL-26482 | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Bayonet | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Connector Size | Miniature | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | 62 GB | |
| Housing Material | Aluminium | |
| Contact Material | Brass | |
| Shell Plating | Zinc Cobalt | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 5 | ||
Current 13A | ||
Contact Gender Female | ||
Connector Gender Female | ||
Shell Size 14 | ||
Mount Type Flange | ||
Military Standard MIL-DTL-26482 | ||
Minimum Operating Temperature -55°C | ||
Mating Type Bayonet | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Connector Size Miniature | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series 62 GB | ||
Housing Material Aluminium | ||
Contact Material Brass | ||
Shell Plating Zinc Cobalt | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- GB
Amphenol 62GB Square Flange Receptacle Connectors
Amphenol 62GB square flange connectors are incredibly durable and versatile, manufactured from solid aluminium bar, with a zinc cobalt olive drab finish and complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene rubber. The Amphenol 62GB range of mil spec connectors are similar in design and function to MIl-DTL-26482 but with an added key-way that assists in preventing the mis-mating of the connectors.These durable flange connectors are resistant to harsh environments and extreme temperatures, 62GB connectors are ideal for use in many military and industrial connector applications.
62GB (Olive Drab)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.
