Amphenol Limited, 62GB 6 Way Cable Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 10, Bayonet
- RS Stock No.:
- 813-9787
- Mfr. Part No.:
- 62GB-51T10-06SN
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
€91.32
(exc. VAT)
€112.32
(inc. VAT)
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €91.32 |
5 - 24 | €76.16 |
25 + | €70.22 |
*price indicative
- RS Stock No.:
- 813-9787
- Mfr. Part No.:
- 62GB-51T10-06SN
- Manufacturer:
- Amphenol Limited
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Limited | |
Number of Contacts | 6 | |
Gender | Female | |
Contact Gender | Female | |
Shell Size | 10 | |
Mounting Type | Cable Mount | |
Military Standard | MIL-DTL-26482 | |
Termination Method | Solder | |
Mating Type | Bayonet Coupling | |
Connector Size | Miniature | |
Body Orientation | Straight | |
Series | 62GB | |
Housing Material | Aluminium | |
Minimum Operating Temperature | -55°C | |
Shell Plating | Zinc Cobalt | |
Contact Plating | Gold | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 6 | ||
Gender Female | ||
Contact Gender Female | ||
Shell Size 10 | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-26482 | ||
Termination Method Solder | ||
Mating Type Bayonet Coupling | ||
Connector Size Miniature | ||
Body Orientation Straight | ||
Series 62GB | ||
Housing Material Aluminium | ||
Minimum Operating Temperature -55°C | ||
Shell Plating Zinc Cobalt | ||
Contact Plating Gold | ||
Maximum Operating Temperature +125°C | ||
Related links
- Amphenol Limited Socket Contacts Bayonet
- Amphenol Limited Pin Contacts Bayonet
- Amphenol Limited Socket Contacts Bayonet,
- Amphenol Limited Socket Contacts Bayonet
- Amphenol Limited Socket Contacts Bayonet
- Amphenol Limited Socket Contacts Bayonet
- Amphenol Limited Socket Contacts
- Amphenol Limited Socket Contacts Bayonet,