Amphenol Limited, 62 GB, Brass Straight 10 Way Cable MIL Spec Circular Connector Female, Male Contacts,Shell Size 12,
- RS Stock No.:
- 813-9806
- Mfr. Part No.:
- 62GB-51T12-10PN
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
€85.44
(exc. VAT)
€105.09
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €85.44 |
| 5 - 24 | €77.66 |
| 25 + | €71.17 |
*price indicative
- RS Stock No.:
- 813-9806
- Mfr. Part No.:
- 62GB-51T12-10PN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 10 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Male | |
| Current | 7.5A | |
| Connector Gender | Female | |
| Shell Size | 12 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-26482 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 125°C | |
| Connector Size | Miniature | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | 62 GB | |
| Housing Material | Aluminium | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Shell Plating | Zinc Cobalt | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 10 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Male | ||
Current 7.5A | ||
Connector Gender Female | ||
Shell Size 12 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 125°C | ||
Connector Size Miniature | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series 62 GB | ||
Housing Material Aluminium | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Shell Plating Zinc Cobalt | ||
- COO (Country of Origin):
- GB
Amphenol 62GB Inline Receptacle Connectors
Amphenol 62GB inline receptacle connectors are incredibly durable and versatile, manufactured from solid aluminium bar, with a zinc cobalt olive drab finish and complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene rubber. The Amphenol 62GB range of mil spec connectors are similar in design and function to MIl-DTL-26482 but with an added key-way that assists in preventing the mis-mating of the connectors.These durable inline receptacle connectors are resistant to harsh environments and extreme temperatures, 62GB connectors are ideal for use in many military and industrial connector applications.
62GB (Olive Drab)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.
