Amphenol Limited, 62 GB, Brass Straight 4 Way Cable MIL Spec Circular Connector Male, Female Contacts,Shell Size 14,
- RS Stock No.:
- 813-9856
- Mfr. Part No.:
- 62GB-56T14-04SN
- Manufacturer:
- Amphenol Limited
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€110.03
(exc. VAT)
€135.34
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €110.03 |
| 5 - 24 | €106.51 |
| 25 + | €103.43 |
*price indicative
- RS Stock No.:
- 813-9856
- Mfr. Part No.:
- 62GB-56T14-04SN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 4 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Female | |
| Connector Gender | Male | |
| Shell Size | 14 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-26482 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Bayonet | |
| Connector Size | Miniature | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | 62 GB | |
| Housing Material | Aluminium | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Shell Plating | Zinc Cobalt | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 4 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Female | ||
Connector Gender Male | ||
Shell Size 14 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Mating Type Bayonet | ||
Connector Size Miniature | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series 62 GB | ||
Housing Material Aluminium | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Shell Plating Zinc Cobalt | ||
- COO (Country of Origin):
- GB
Amphenol 62GB Series Miniature Bayonet Lock Connectors
Amphenol 62GB miniature circular bayonet connectors with a convenient bayonet lock mating system for an assured connection. These 62GB miniature bayonet lock connectors are durable and versatile and made to the stringent demands of the MIL-DTL-26482 military standard. These connectors are made from solid aluminium bar with a zinc cobalt olive drab finish, which ensures a high resistance to corrosion. When mated these 62GB miniature circular connectors have a high degree of environmental protection. These connectors are supplied complete with solder bucket gold plated contacts. The 62 GB range of connectors are similar in design and function to MIL-DTL-26482, but with an added keyway that helps prevent mismating.
Features & Benefits
Bayonet lock mating system for secure connection
Military Specification Compliant to MIL-C-26482E
High degree of environmental protection when mated
Durable construction with aluminium shell
Zinc cobalt olive drab finish for high resistance to corrosion
Keying to prevent mismating
Supplied with gold plated contacts
Product Application Information
These durable 62GB miniature bayonet connectors are resistant to harsh environments and extreme temperatures and are ideal for use in many military and industrial connector applications.
62GB (Olive Drab)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.Cable clamps (strain reliefs) may be selected separately. Spin coupling backshells are also available. See stock no 241-1294 (typically)
Related links
- Amphenol Limited Brass Straight 5 Way Cable MIL Spec Circular Connector Male OliveShell Size 14,
- Amphenol Limited Brass Straight 2 Way Cable MIL Spec Circular Connector MaleShell Size 14,
- Amphenol Limited Brass Straight 2 Way Cable MIL Spec Circular Connector MaleShell Size 14,
- Amphenol Limited Brass Straight 4 Way Cable MIL Spec Circular Connector MaleShell Size 14,
- Amphenol Limited Brass Straight 5 Way Flange MIL Spec Circular Connector FemaleShell Size 14,
- Amphenol Limited Brass Straight 2 Way Flange MIL Spec Circular Connector FemaleShell Size 14,
- Amphenol Limited Brass Straight 2 Way Flange MIL Spec Circular Connector FemaleShell Size 14,
- Amphenol Limited Brass Straight 5 Way Cable MIL Spec Circular Connector MaleShell Size 14,
