Amphenol Limited, TV, Copper Alloy Straight 13 Way Cable MIL Spec Circular Connector Male Black, Male Contacts,Shell
- RS Stock No.:
- 823-6042
- Mfr. Part No.:
- TV06ZN-11-35PN
- Manufacturer:
- Amphenol Limited
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€67.98
(exc. VAT)
€83.62
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 13 April 2026
- Plus 4 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €67.98 |
| 5 - 24 | €66.01 |
| 25 + | €64.10 |
*price indicative
- RS Stock No.:
- 823-6042
- Mfr. Part No.:
- TV06ZN-11-35PN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 13 | |
| Current | 5A | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Shell Size | 11 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-38999 | |
| Mating Type | Screw Coupling | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Connector Size | Standard | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | TV | |
| Housing Material | Aluminium | |
| Colour | Black | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Strain Relief | Yes | |
| Shell Plating | Black Zinc Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 13 | ||
Current 5A | ||
Contact Gender Male | ||
Connector Gender Male | ||
Shell Size 11 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-38999 | ||
Mating Type Screw Coupling | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Connector Size Standard | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series TV | ||
Housing Material Aluminium | ||
Colour Black | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Strain Relief Yes | ||
Shell Plating Black Zinc Nickel | ||
Amphenol MIL-DTL-38999 Series III, Black Zinc Cable Plug Connectors
Amphenol MIL-DTL-38999 series III Class-Z, black zinc cable plug connectors are fast becoming the defence industry standard in comparison to cadmium plated connectors, regulations are seeking to reduce or eliminate the use of cadmium for ecological reasons. These black zinc plated MIL-DTL-38999 plug connectors are RoHS complaint, incredibly durable with a considerable salt spray resistance of 500 hours and with up to 500 mating cycles. Mil-Spec plug connectors are offered in pin and socket contact variants in a wide selection of contact configurations and shell sizes. These circular connectors offer no significant galvanic reaction with cadmium, zinc cobalt or electroless nickel plated connectors. Suitable for a multitude of military applications from military aircraft and vehicles to submarines and communication devices, and also commercial applications that require a incredibly hard wearing connector.
500 Hours salt spray endurance
Shell to shell continuity less that 2.5mΩ
500 mating cycles
Temperature range -65 to +175 °C
Amphenol MIL-DTL-38999 Series III, Black Zinc Nickel
Amphenol's RoHS compliant plating alternative to Cadmium. Black Zinc Nickel plating is now offered on a wide variety of connectors and accessories. This conductive and non-reflective finish is approved for 500hrs salt spray endurance and is fast becoming the new defence industry standard.
Approvals
MIL-DTL-38999 Series III Class Z
Related links
- Amphenol Limited Copper Alloy Straight 13 Way Cable MIL Spec Circular Connector Male BlackShell
- Amphenol Limited Copper Alloy Straight 13 Way Cable MIL Spec Circular Connector Male BlackShell
- Amphenol Limited Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Male BlackShell
- Amphenol Limited Copper Alloy Straight 13 Way Cable MIL Spec Circular Connector Male GreenShell
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male BlackShell
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male BlackShell Size
- Amphenol Limited Copper Alloy Straight 13 Way Wall Mount MIL Spec Circular Connector Female Green, Male
- Amphenol Limited Copper Alloy Straight 13 Way Panel Mount MIL Spec Circular Connector Female Green, Male
