Souriau Sunbank by Eaton, UTS 12 Way Flange Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size
- RS Stock No.:
- 848-8155
- Distrelec Article No.:
- 144-91-329
- Mfr. Part No.:
- UTS014E12S
- Manufacturer:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 unit)**
€24.72
(exc. VAT)
€30.41
(inc. VAT)
Temporarily out of stock - back order for despatch 11-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 24 | €24.72 |
25 - 49 | €22.97 |
50 - 99 | €21.44 |
100 + | €20.12 |
**price indicative
- RS Stock No.:
- 848-8155
- Distrelec Article No.:
- 144-91-329
- Mfr. Part No.:
- UTS014E12S
- Manufacturer:
- Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Souriau Sunbank by Eaton | |
Number of Contacts | 12 | |
Gender | Female | |
Contact Gender | Female | |
Current Rating | 13 (Size 16) A, 7.5 (Size 20) A | |
Voltage Rating | 600 V | |
Shell Size | 14 | |
Mounting Type | Flange Mount | |
Military Standard | MIL-DTL-26482 | |
Termination Method | Solder | |
IP Rating | IP68, IP69K | |
Mating Type | Bayonet | |
Connector Size | Standard | |
Body Orientation | Straight | |
Housing Material | Thermoplastic | |
Series | UTS | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Manufacturer Souriau Sunbank by Eaton | ||
Number of Contacts 12 | ||
Gender Female | ||
Contact Gender Female | ||
Current Rating 13 (Size 16) A, 7.5 (Size 20) A | ||
Voltage Rating 600 V | ||
Shell Size 14 | ||
Mounting Type Flange Mount | ||
Military Standard MIL-DTL-26482 | ||
Termination Method Solder | ||
IP Rating IP68, IP69K | ||
Mating Type Bayonet | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Housing Material Thermoplastic | ||
Series UTS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Related links
- Souriau Sunbank by Eaton Socket Contacts
- Souriau Sunbank by Eaton Socket Contacts
- Souriau Sunbank by Eaton Pin Contacts Bayonet,
- Souriau Sunbank by Eaton Pin Contacts
- Souriau Sunbank by Eaton Pin Contacts
- Souriau Sunbank by Eaton Pin Contacts,Shell Size 10
- Souriau Sunbank by Eaton Socket Contacts
- Souriau Sunbank by Eaton Pin Contacts Bayonet,