Recently searched

    Amphenol, PT 5 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 14, Bayonet, MIL-DTL-26482

    Amphenol Socapex
    RS Stock No.:
    872-1651
    Mfr. Part No.:
    PT06E-14-5P(SR)
    Manufacturer:
    Amphenol Socapex
    View this category
    20 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €33.81

    (exc. VAT)

    €41.59

    (inc. VAT)

    unitsPer unit
    1 +€33.81
    RS Stock No.:
    872-1651
    Mfr. Part No.:
    PT06E-14-5P(SR)
    Manufacturer:
    Amphenol Socapex

    Technical data sheets


    Legislation and Compliance

    Non Compliant


    Product Details

    Amphenol PT Series Connectors


    The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.

    PT Solder is UL Approved Under File #E115497
    Aluminum Shell Components For The Series
    5 Key/ Keyway Polarisation With Bayonet Lock Coupling
    Wide Range of Shell Sizes (8 Through 24)


    Amphenol PT Series Connectors

    Specifications

    AttributeValue
    Number of Contacts5
    GenderMale
    Contact GenderMale
    Voltage Rating1 kV ac
    Shell Size14
    Mounting TypeCable Mount
    Military StandardMIL-DTL-26482
    Termination MethodSolder
    Mating TypeBayonet
    Connector SizeMiniature
    Body OrientationStraight
    Housing MaterialAluminium
    SeriesPT
    Minimum Operating Temperature-55°C
    Contact MaterialCopper Alloy
    Shell PlatingCadmium
    Maximum Operating Temperature+125°C
    Contact PlatingGold
    Strain ReliefYes
    ColourGreen

    20 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €33.81

    (exc. VAT)

    €41.59

    (inc. VAT)

    unitsPer unit
    1 +€33.81