Amphenol Communications Solutions, IX Through Hole, Surface Flag Mini I/O Connector Female, Shielded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.92

(exc. VAT)

€4.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.92
10 - 24€3.56
25 - 49€3.26
50 - 99€3.01
100 +€2.78

*price indicative

RS Stock No.:
216-1869
Mfr. Part No.:
ND9BS1200
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

IX

Product Type

Mini I/O Connector

Connector Type

Receptacle

Connector Gender

Female

Mount Type

Through Hole, Surface

Shield Type

Shielded

Orientation

Flag

Number of Ports

1

IP Rating

IP20

Termination Type

Surface Mount

Housing Material

Thermoplastic

Contact Gender

Female

Contact Material

Copper Alloy

Standards/Approvals

No

COO (Country of Origin):
CN
The Amphenol ICC ix Industrial™ connectors enable IoT connectivity for ethernet and other Industrial protocols through all levels of an operation from the Enterprise/Cloud tothe sensors/actuators at the factory floor. These 10mm pitch connectors featuring 2-point metal latches are just 25% of the size of an RJ45 connector, and as such allow much greater port density and mating security. They are PoE capable, provide data performance to Cat6A level (10GBASE-T), and feature 360° shielding through the mated pair for superior EMI protection.

External Shields Stainless steel, nickel plated (plugs) or tin plated (receptacles)

Insulators Thermoplastic, UL94V-0

Contacts Copper alloy plated with gold over nickel (mating area)

Increased port density compared to RJ45

High data rate performance for

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy