Amphenol Communications Solutions, NDH Bulkhead Mount Straight Mini I/O Connector Female, Shielded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.57

(exc. VAT)

€5.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 189 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.57
10 - 24€4.16
25 - 49€3.83
50 +€3.53

*price indicative

RS Stock No.:
250-6299
Mfr. Part No.:
NDHN200
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Mini I/O Connector

Series

NDH

Connector Type

Plug Housing

Connector Gender

Female

Mount Type

Bulkhead Mount

Shield Type

Shielded

Orientation

Straight

Number of Ports

1

IP Rating

IP66, IP65, IP67

Housing Material

Thermoplastic

Termination Type

Cable

Contact Gender

Female

Standards/Approvals

UL E64911, RoHS per EU Directive 2011/65/EU and Amendments

Colour

Black

Height

38mm

Width

25.8mm

Depth

15.8mm

COO (Country of Origin):
CN
The Amphenol ICC Rectangular push pull IP67 industrial ethernet connector and cable solution provides Cat6A ethernet connectivity using the IEC 61076-3-124 mating interface and lock engages to prevent unlatching for extra security also impact and vibration resistant and easy to operate, field installable or factory certified cable assembly and easy integration for designers.

IEC 61076-3-124 mating interface

IP6X sealed

2 Stage locking latch

Robust, ergonomic design

Small, lightweight form factor

Mates to IP20 receptacle

Cable termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy