ABL Components 3W Miniature Speaker, 33mm Lead Length, 32 x 16.5 x 33mm
- RS Stock No.:
- 285-7141
- Distrelec Article No.:
- 303-72-288
- Mfr. Part No.:
- ABS-267-RC
- Manufacturer:
- ABL Components
Price Each**
€6.76
(exc. VAT)
€8.31
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €6.76 |
**price indicative
- RS Stock No.:
- 285-7141
- Distrelec Article No.:
- 303-72-288
- Mfr. Part No.:
- ABS-267-RC
- Manufacturer:
- ABL Components
Related links
- Through Hole Lan Ethernet Transformer, 16.7 x 16.5 x 16.9mm
- RS PRO 75dB Flange Mount Continuous Internal Magnetic Buzzer...
- Essentra Ferrite Ring Toroid Core 16.5 x 8 x 16mm
- EAO Miniature Speaker 35mm Dia. , 48.5 x 35mm
- RS PRO 8Ω 2W Miniature Speaker, 40 x 20 x 5.8mm
- RS PRO 8Ω 2W Miniature Speaker 80 x 31.1 x 14.9mm
- RS PRO 8Ω 1W Miniature Speaker 36mm Dia. , 36 (Dia.) x 4.6mm
- RS PRO 8Ω 0.3W Miniature Speaker 13mm Dia. , 13 (Dia.) x 3.8mm