- RS Stock No.:
- 756-4595
- Manufacturer:
- RS PRO
165 In stock for delivery within 2 working days
Added
Price Each
€2.50
(exc. VAT)
€3.08
(inc. VAT)
Units | Per unit |
1 - 24 | €2.50 |
25 - 49 | €2.13 |
50 - 99 | €1.88 |
100 - 249 | €1.62 |
250 + | €1.48 |
- RS Stock No.:
- 756-4595
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Miniature Speakers
A range of miniature speakers with a diameter of up to 50mm and a rated power upto 3W. All speakers are ROHS compliant and have either a mylar or paper cone.
Specifications
Attribute | Value |
---|---|
Coil Resistance | 8Ω |
Sound Level | 75dB |
Rated Power | 0.1W |
Cone Material | Mylar |
Dimensions | 20 (Dia.) x 5.5mm |
Diameter | 20mm |
Height | 5.5mm |
- RS Stock No.:
- 756-4595
- Manufacturer:
- RS PRO