- RS Stock No.:
- 771-7008
- Manufacturer:
- RS PRO
95 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 5)
€1.874
(exc. VAT)
€2.305
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 45 | €1.874 | €9.37 |
50 - 95 | €1.758 | €8.79 |
100 - 245 | €1.668 | €8.34 |
250 - 495 | €1.518 | €7.59 |
500 + | €1.386 | €6.93 |
*price indicative |
- RS Stock No.:
- 771-7008
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Magnetic speakers with solder tags
Features and Benefits
Round panel mount magnetic speaker with solder tag terminations
High sound output
Requires external drive circuit to operate
High sound output
Requires external drive circuit to operate
Magnetic - Panel Mount no leads
Specifications
Attribute | Value |
---|---|
Coil Resistance | 8Ω |
Sound Level | 88dB |
Rated Power | 0.1W |
Dimensions | 29.7 (Dia.) x 5.8mm |
Diameter | 29.7mm |
Height | 5.8mm |
- RS Stock No.:
- 771-7008
- Manufacturer:
- RS PRO