- RS Stock No.:
- 775-5031
- Mfr. Part No.:
- K 50, 50 ohm
- Manufacturer:
- Visaton
99 In stock for delivery within 2 working days
Added
Price Each
€4.28
(exc. VAT)
€5.26
(inc. VAT)
Units | Per unit |
1 + | €4.28 |
- RS Stock No.:
- 775-5031
- Mfr. Part No.:
- K 50, 50 ohm
- Manufacturer:
- Visaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
5cm Miniature Speaker
2 miniature speaker
Ideal for where space is limited
Metal basket
Plastic diaphragm
Suitable for voice and signal output in machines and other equipment, both indoors and outdoors
UV resistant
Ideal for where space is limited
Metal basket
Plastic diaphragm
Suitable for voice and signal output in machines and other equipment, both indoors and outdoors
UV resistant
Specifications
Attribute | Value |
---|---|
Coil Resistance | 50Ω |
Sound Level | 83dB |
Rated Power | 2W |
Cone Material | Mylar |
Dimensions | 50 (Dia.) x 17mm |
Diameter | 50mm |
Height | 17mm |
- RS Stock No.:
- 775-5031
- Mfr. Part No.:
- K 50, 50 ohm
- Manufacturer:
- Visaton