Visaton 50 mm dia, 2W Full Range, 50 Ω, 180 Hz 17 kHz
- RS Stock No.:
- 431-8490
- Mfr. Part No.:
- K 50 WP 50 OHM
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€10.62
(exc. VAT)
€13.06
(inc. VAT)
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.62 |
*price indicative
- RS Stock No.:
- 431-8490
- Mfr. Part No.:
- K 50 WP 50 OHM
- Manufacturer:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 50Ω | |
| Output Power | 2W | |
| Frequency Type | Full Range | |
| Diameter | 50mm | |
| Driver Shape | Round | |
| Waterproof | Yes | |
| Weight | 50g | |
| Standards/Approvals | RoHS | |
| Depth | 18.5mm | |
| Minimum Frequency Response | 180Hz | |
| Cone/Dome Material | Plastic | |
| Maximum Frequency Response | 17kHz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 50Ω | ||
Output Power 2W | ||
Frequency Type Full Range | ||
Diameter 50mm | ||
Driver Shape Round | ||
Waterproof Yes | ||
Weight 50g | ||
Standards/Approvals RoHS | ||
Depth 18.5mm | ||
Minimum Frequency Response 180Hz | ||
Cone/Dome Material Plastic | ||
Maximum Frequency Response 17kHz | ||
- COO (Country of Origin):
- CN
5cm/2in Full Range Broad Frequency Response Speaker Driver
Plastic diaphragm
Plastic basket
Compact design
Particularly suited for outdoor applications where conditions are generally unfavourable
Suitable for audible signals in equipment/machine systems
