RS PRO Bevel Gear, 16mm Bore, 30 Teeth, 2.5 Module

Bulk discount available

Subtotal (1 unit)*

€20.59

(exc. VAT)

€25.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€20.59
5 - 9€20.18
10 +€19.76

*price indicative

RS Stock No.:
182-8000
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Bore

16mm

Module

2.5

Gear Type

Bevel

Number of Teeth

30

Nominal Gear Ratio

2:1

Pitch

2.5mm

Pressure Angle

20°

COO (Country of Origin):
DE

RS PRO Hostaform Bevel Gear


The RS PRO 2:1 metric moulded bevel gear is made from white HOSTAFORM®C. It has a pitch module of 2.5 and 30 teeth.
Other Information:
What are bevel gears?
Bevel Gear is a cone-shaped gear, which transmits power between two intersecting axels.
Why choose HOSTAFORM® gears?
HOSTAFORM® is a semi-crystalline, thermoplastic polymer. It is a versatile engineering plastic with good wear resistance, hardness, rigidity, excellent dimensional stability, long-term creep resistance and outstanding resistance to moisture, alkaline solutions, fuels and many chemicals.

Features and Benefits


• Standard tolerances, unless otherwise stated 0.25mm
• Shaft axis to intersect within 0.025mm
• Angular accuracy between shafts 5mins
• Mounting distance tolerance 0.05mm
• Bore tolerance H8
• Cut to the Gleason System
• 20 pressure angle

Certifications


• EN certified
• DIN 3964
• DIN 3967
• DIN 3971

Related links