Yageo 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 378-681
- Mfr. Part No.:
- 1206CG470J9BB
- Manufacturer:
- Yageo
Bulk discount available
Subtotal (1 pack of 25 units)**
€0.38
(exc. VAT)
€0.45
(inc. VAT)
1375 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 - 75 | €0.015 | €0.375 |
100 - 225 | €0.014 | €0.35 |
250 - 475 | €0.013 | €0.325 |
500 - 975 | €0.012 | €0.30 |
1000 + | €0.011 | €0.275 |
**price indicative
- RS Stock No.:
- 378-681
- Mfr. Part No.:
- 1206CG470J9BB
- Manufacturer:
- Yageo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Yageo | |
Capacitance | 47pF | |
Voltage | 50V dc | |
Package/Case | 1206 (3216M) | |
Mounting Type | Surface Mount | |
Dielectric | NP0 | |
Tolerance | ±5% | |
Dimensions | 3.2 x 1.6 x 0.6mm | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 0.6mm | |
Series | Standard | |
Terminal Type | Surface Mount | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer Yageo | ||
Capacitance 47pF | ||
Voltage 50V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±5% | ||
Dimensions 3.2 x 1.6 x 0.6mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.6mm | ||
Series Standard | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- Yageo 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 47pF MLCC ±5% , SMD
- Vishay 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Wurth Elektronik 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD