TDK 270pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 110-9405
- Mfr. Part No.:
- CGA2B2C0G1H271J050BA
- Manufacturer:
- TDK
Price Each (On a Reel of 10000)**
€0.009
(exc. VAT)
€0.011
(inc. VAT)
4600 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
10000 + | €0.009 | €90.00 |
**price indicative
Related links
- TDK 270pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 270pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 270pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 270pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Vishay 270pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 270pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 270pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 270pF Multilayer Ceramic Capacitor MLCC ±5% , SMD